The SCI 1008 FT R68J is a 0.68uH wirewound inductor with a ferrite core and 5% tolerance. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor has a maximum DC current of 0.3A and a maximum DC resistance of 0.85 ohms. It features a minimum quality factor of 30 and a minimum self resonant frequency of 300MHz. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.7mm length, 2.4mm height, and 2mm depth.
Hitano SCI 1008 FT R68J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.85Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2.4mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1008 FT R68J to view detailed technical specifications.
No datasheet is available for this part.