This 10uH wirewound ferrite inductor from Hitano features a 5% tolerance and a maximum DC current of 0.15. The inductor is molded with a core material of ferrite and has a minimum quality factor of 30. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a 1210 case size.
Hitano SCI 1210 FT 100J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT 100J to view detailed technical specifications.
No datasheet is available for this part.