The SCI 1210 FT 150J is a surface mount fixed inductor with a wirewound technology and molded protection style. It has a core material of ferrite and an inductance of 15uH with a tolerance of 5%. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 20M. It is designed to operate between -40°C and 85°C. The inductor has a case size of 1210 and dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth.
Hitano SCI 1210 FT 150J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT 150J to view detailed technical specifications.
No datasheet is available for this part.