The Hitano SCI 1210 FT 151J is a ferrite wirewound surface mount inductor with a molded protection style and 150uH inductance. It has a tolerance of 5% and a minimum quality factor of 20. The inductor is rated for a maximum DC current of 0.065A and a maximum DC resistance of 15 ohms. It operates over a temperature range of -40 to 85 degrees Celsius.
Hitano SCI 1210 FT 151J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 15Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 8MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT 151J to view detailed technical specifications.
No datasheet is available for this part.