The SCI 1210 FT 221J is a surface mount fixed inductor from Hitano, featuring a wirewound technology with a molded protection style and ferrite core material. It has an inductance of 220uH with a tolerance of 5% and a minimum quality factor of 20. The inductor is designed to operate at a maximum DC current of 0.05A and a maximum DC resistance of 21 ohms. It has a minimum self-resonant frequency of 7MHz and is available in a 1210 case size with dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. The operating temperature range is from -40°C to 85°C.
Hitano SCI 1210 FT 221J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 21Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT 221J to view detailed technical specifications.
No datasheet is available for this part.