This 2.7uH wirewound ferrite fixed inductor features a 5% tolerance and a minimum quality factor of 30. It has a maximum DC current rating of 0.29 and a maximum DC resistance of 1.1. The inductor is molded and has a minimum self resonant frequency of 70M. It is designed for surface mount applications and has a case size of 1210, with dimensions of 3.4mm length, 2.4mm height, and 2.7mm depth. The operating temperature range is -40 to 85 degrees Celsius.
Hitano SCI 1210 FT 2R7J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT 2R7J to view detailed technical specifications.
No datasheet is available for this part.