This is a wirewound inductor with a type of RF Chip and a core material of ferrite. It has a molded protection style and a tolerance of 5%. The inductance is 330uH and the maximum DC current is 0.04A. The maximum DC resistance is 34 ohms and the minimum quality factor is 20. The inductor has a case size of 1210 and dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. It operates between -40°C and 85°C.
Hitano SCI 1210 FT 331J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 34Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT 331J to view detailed technical specifications.
No datasheet is available for this part.