The SCI 1210 FT 470J is a 47uH wirewound ferrite inductor with a 5% tolerance. It has a maximum DC current of 0.06A and a maximum DC resistance of 7 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 15MHz. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is -40 to 85 degrees Celsius.
Hitano SCI 1210 FT 470J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 15MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT 470J to view detailed technical specifications.
No datasheet is available for this part.