The SCI 1210 FT 471J is a 470uH wirewound ferrite inductor from Hitano. It features a molded protection style and a maximum DC current of 0.025A. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 4MHz. It operates within a temperature range of -40 to 85 degrees Celsius and is designed for surface mount applications.
Hitano SCI 1210 FT 471J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 40Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT 471J to view detailed technical specifications.
No datasheet is available for this part.