The SCI 1210 FT 4R7J is a 4.7uH wirewound inductor with a 5% tolerance, suitable for surface mount applications. It features a ferrite core material and a molded protection style. The inductor has a maximum DC current rating of 0.22A and a maximum DC resistance of 1.5 ohms. It operates within a temperature range of -40 to 85 degrees Celsius.
Hitano SCI 1210 FT 4R7J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT 4R7J to view detailed technical specifications.
No datasheet is available for this part.