The SCI 1210 FT 560J is a surface mount fixed inductor from Hitano, featuring a wirewound technology and molded protection style. It has an inductance of 56uH with a tolerance of 5% and a maximum DC current of 0.055. The inductor is constructed with a ferrite core material and has a minimum quality factor of 30. It measures 3.4mm in length, 2.4mm in height, and 2.7mm in depth, with a case size of 1210. The operating temperature range is from -40 to 85 degrees Celsius.
Hitano SCI 1210 FT 560J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.055A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT 560J to view detailed technical specifications.
No datasheet is available for this part.