This surface mount fixed inductor features a wirewound core with ferrite material and molded protection style. It has an inductance of 0.039uH with a tolerance of 5% and a maximum DC current of 0.45A. The inductor's maximum DC resistance is 0.27 and its minimum quality factor is 25. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor measures 3.4mm in length, 2.4mm in height, and 2.7mm in depth.
Hitano SCI 1210 FT R039J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT R039J to view detailed technical specifications.
No datasheet is available for this part.