This 0.047uH wirewound ferrite inductor features a 5% tolerance and is designed for surface mount applications. The inductor is constructed with a ferrite core material and has a molded protection style. It has a maximum DC current rating of 0.45 and a maximum DC resistance of 0.3. The inductor's minimum quality factor is 26 and its minimum self resonant frequency is 1200MHz. It has a case size of 1210 and dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Hitano SCI 1210 FT R047J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT R047J to view detailed technical specifications.
No datasheet is available for this part.