The SCI 1210 FT R056J is a 1210 ferrite wirewound inductor with a nominal inductance of 0.056uH and a tolerance of 5%. It has a maximum DC current rating of 0.45A and a maximum DC resistance of 0.33R. The inductor is designed for operation at frequencies up to 100Mhz. It has a minimum quality factor of 26 and a minimum self resonant frequency of 1100Mhz. The inductor is available in a surface mount package with dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. It is rated for operation over the temperature range of -40 to 85 degrees Celsius.
Hitano SCI 1210 FT R056J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT R056J to view detailed technical specifications.
No datasheet is available for this part.