This 0.1uH inductor features a wirewound construction with a ferrite core material, providing a minimum quality factor of 28 and a minimum self resonant frequency of 700MHz. The inductor is molded with a 5% tolerance and has a maximum DC current rating of 0.45A. It measures 3.4mm in length, 2.4mm in height, and 2.7mm in depth, with a case size of 1210. The operating temperature range is -40 to 85°C.
Hitano SCI 1210 FT R10J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT R10J to view detailed technical specifications.
No datasheet is available for this part.