The SCI 1210 FT R12J is a 1210 ferrite wirewound inductor with a nominal inductance of 0.12uH and a tolerance of 5%. It operates at a maximum DC current of 0.45A and has a maximum DC resistance of 0.22 ohms. The inductor's self resonant frequency is a minimum of 500MHz. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -40 to 85 degrees Celsius.
Hitano SCI 1210 FT R12J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT R12J to view detailed technical specifications.
No datasheet is available for this part.