The SCI 1210 FT R15J is a wirewound ferrite inductor with a 0.15uH inductance value and 5% tolerance. It has a maximum DC current rating of 0.45 and a maximum DC resistance of 0.25. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -40 to 85 degrees Celsius.
Hitano SCI 1210 FT R15J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1210 FT R15J to view detailed technical specifications.
No datasheet is available for this part.