The SCI 1812 FT 100J is a surface mount fixed inductor with a type of RF chip and wirewound technology. It features a molded protection style and a ferrite core material. The inductor has an inductance of 10uH with a tolerance of 5% and a minimum quality factor of 50. It operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 85 degrees Celsius. The inductor measures 4.7mm in length and 3.4mm in height and depth.
Hitano SCI 1812 FT 100J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1812 FT 100J to view detailed technical specifications.
No datasheet is available for this part.