This 100uH inductor features a wirewound technology and a ferrite core material. It has a molded protection style and a tolerance of 5%. The inductor has a minimum quality factor of 40 and a minimum self resonant frequency of 8M. It measures 4.7mm in length, 3.4mm in height, and 3.4mm in depth. The operating temperature range is -40°C to 85°C.
Hitano SCI 1812 FT 101J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 8MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1812 FT 101J to view detailed technical specifications.
No datasheet is available for this part.