This 1812 surface mount ferrite wirewound inductor has a 1uH inductance with a 10% tolerance. It can handle a maximum DC current of 0.45A and has a maximum DC resistance of 0.5R. The inductor is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Hitano SCI 1812 FT 1R0 K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1812 FT 1R0 K to view detailed technical specifications.
No datasheet is available for this part.