This 220uH ferrite wirewound inductor features a molded protection style and a 5% tolerance. The inductor has a minimum quality factor of 40 and a minimum self resonant frequency of 4MHz. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum DC current of 0.1A.
Hitano SCI 1812 FT 221J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1812 FT 221J to view detailed technical specifications.
No datasheet is available for this part.