The SCI 1812 FT 271J is a 270uH wirewound inductor with a tolerance of 5%. It has a maximum DC current rating of 0.092A and a maximum DC resistance of 12 ohms. The inductor is designed for surface mount applications and has a case size of 1812. It operates within a temperature range of -40 to 85 degrees Celsius.
Hitano SCI 1812 FT 271J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.092A |
| Max DC Resistance | 12Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1812 FT 271J to view detailed technical specifications.
No datasheet is available for this part.