This 1812 surface mount fixed inductor features a ferrite core and wirewound technology. It has a molded protection style and a minimum quality factor of 50. The inductor has a maximum DC current of 0.38 and a maximum DC resistance of 0.7. It operates over a temperature range of -40 to 85 degrees Celsius.
Hitano SCI 1812 FT 2R2J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1812 FT 2R2J to view detailed technical specifications.
No datasheet is available for this part.