This 1812 ferrite wirewound inductor has an inductance of 390uH with a tolerance of 5%. It is designed for operation at a maximum DC current of 0.08A and a maximum DC resistance of 16R. The inductor has a minimum quality factor of 40 and a minimum self resonant frequency of 3MHz. It is suitable for surface mount applications and has a case size of 1812. The inductor can operate within a temperature range of -40 to 85°C.
Hitano SCI 1812 FT 391J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 16Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1812 FT 391J to view detailed technical specifications.
No datasheet is available for this part.