The SCI 1812 FT 680J is a 68uH wirewound ferrite inductor with a tolerance of 5%. It has a maximum DC current rating of 0.13A and a maximum DC resistance of 6 ohms. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -40°C to 85°C.
Hitano SCI 1812 FT 680J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 9MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1812 FT 680J to view detailed technical specifications.
No datasheet is available for this part.