This 680uH fixed inductor features a wirewound technology with a molded protection style and ferrite core material. It has a maximum DC current rating of 0.05A and a maximum DC resistance of 30 ohms. The inductor's quality factor is a minimum of 40 and its self resonant frequency is a minimum of 3MHz. It is available in a 1812 case size with a product length of 4.7mm and a height and product depth of 3.4mm. The operating temperature range is from -40°C to 85°C.
Hitano SCI 1812 FT 681J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 30Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1812 FT 681J to view detailed technical specifications.
No datasheet is available for this part.