The SCI 1812 FT 821J is a 820uH wirewound ferrite inductor with a 5% tolerance. It has a maximum DC current of 0.03A and a maximum DC resistance of 35 ohms. The inductor's minimum quality factor is 40 and its minimum self resonant frequency is 2.5MHz. It is available in a 1812 case size with a product length of 4.7mm, height of 3.4mm, and product depth of 3.4mm. The operating temperature range is -40 to 85 degrees Celsius.
Hitano SCI 1812 FT 821J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 35Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 2.5MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1812 FT 821J to view detailed technical specifications.
No datasheet is available for this part.