This 1812 surface mount ferrite fixed inductor from Hitano features a wirewound technology and molded protection style. It has an inductance of 0.27uH with a tolerance of 20% and an inductance test frequency of 25.2MHz. The maximum DC current is 0.635 and the maximum DC resistance is 0.26. The minimum quality factor is 40 and the minimum self resonant frequency is 180MHz. It operates between -40°C and 85°C.
Hitano SCI 1812 FT R27M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.635A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1812 FT R27M to view detailed technical specifications.
No datasheet is available for this part.