The SCI 1812 FT R47M is a ferrite wirewound inductor from Hitano. It has a type of RF chip and a technology of wirewound. The inductor has a molded protection style and a core material of ferrite. It has an inductance of 0.47uH with a tolerance of 20%. The inductor's inductance test frequency is 25.2MHz. It can handle a maximum DC current of 0.545A and has a maximum DC resistance of 0.32. The inductor has a minimum quality factor of 40 and a minimum self resonant frequency of 145MHz. It has a case size of 1812 and dimensions of 4.7mm in length, 3.4mm in height, and 3.4mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Hitano SCI 1812 FT R47M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.545A |
| Max DC Resistance | 0.32Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 145MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1812 FT R47M to view detailed technical specifications.
No datasheet is available for this part.