The SCI 1812 FT R56M is a 1812 ferrite wirewound inductor with a nominal inductance of 0.56uH and a tolerance of 20%. It has a maximum DC current rating of 0.52A and a maximum DC resistance of 0.36R. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -40 to 85°C.
Hitano SCI 1812 FT R56M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.52A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SCI 1812 FT R56M to view detailed technical specifications.
No datasheet is available for this part.