Unidirectional silicon transient voltage suppressor diode with 200W peak reverse power dissipation. Features a 12V reverse standoff voltage and a breakdown voltage range of 13.3V to 14.7V. Operates across a wide temperature range from -55°C to 150°C. This single-element device has two terminals and a maximum power dissipation of 0.4W.
Hitano SMF12A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hitano SMF12A to view detailed technical specifications.
No datasheet is available for this part.