This shielded ferrite RF chip inductor features a 0.39uH inductance value with a 10% tolerance. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 0.5 ohms. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 135MHz. It is designed for surface mount applications and has a case size of 1206. The operating temperature range is from -40°C to 85°C.
Hitano SMI 1206 FT R39K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 135MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.45mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SMI 1206 FT R39K to view detailed technical specifications.
No datasheet is available for this part.