The ST0603N8R2D101CG is a ceramic chip capacitor with a capacitance of 8.2pF and a voltage rating of 100VDC. It features a C0G dielectric and a 0603 package case. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Hitano ST0603N8R2D101CG technical specifications.
| Capacitance | 8.2pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano ST0603N8R2D101CG to view detailed technical specifications.
No datasheet is available for this part.