The SWI 0402CT 5N6K is a surface mount wirewound ceramic inductor with an inductance of 0.0056uH and a tolerance of 10%. It has a maximum DC current rating of 0.76A and a minimum quality factor of 20. The inductor is designed to operate over a temperature range of -40°C to 85°C and is available in a 0402 case size.
Hitano SWI 0402CT 5N6K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.76A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano SWI 0402CT 5N6K to view detailed technical specifications.
No datasheet is available for this part.