Hitano TCH2H150J-L515B technical specifications.
| Capacitance | 15pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Hitano TCH2H150J-L515B to view detailed technical specifications.
No datasheet is available for this part.