The TPI6045CT 220M is a shielded wirewound inductor with a type of power inductors. It has an inductance of 22uH and a tolerance of 20%. The maximum DC current is 1.55A, and the maximum saturation current is 1.9A. The inductor has a maximum DC resistance of 0.11ohm. It is available in a 2424 case size with a product length of 6.2mm, height of 4.5mm, and product depth of 6.2mm.
Hitano TPI6045CT 220M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.55(Typ)A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.11Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 4.5mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano TPI6045CT 220M to view detailed technical specifications.
No datasheet is available for this part.