Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.2A 0.24Ohm DCR 2424 T/R
Hitano TPI6045CT 470M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2(Typ)A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.24Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 4.5mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano TPI6045CT 470M to view detailed technical specifications.
No datasheet is available for this part.