Hitano VCR34S751K technical specifications.
| Varistor Voltage | 750V |
| Max AC Voltage Rating | 460V |
| Max DC Voltage Rating | 615V |
| Capacitance | 0.003uF |
| Clamping Voltage | 1240V |
| Clamping Current | 300A |
| Maximum Surge Current | 40000A |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano VCR34S751K to view detailed technical specifications.
No datasheet is available for this part.