Hitron Electronics HAC203P-P033BCEI(E) technical specifications.
| Pin Count | 47 |
| PCB | 47 |
| Package Length (mm) | 196.7 |
| Package Width (mm) | 45.47 |
| Package Height (mm) | 128.5 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|2.5|1.5|12V |
| Maximum Output Current | 20|9|12|17|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200(Typ)W |
| Efficiency | 69(Typ)% |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 2.5A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HAC203P-P033BCEI(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.