Hitron Electronics HAM50-S033075 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 103 |
| Package Width (mm) | 63.5 |
| Package Height (mm) | 24.89 |
| Mounting | Through Hole |
| Style | Encapsulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 7.5(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50(Typ)W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.6(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HAM50-S033075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.