The HASM10G-S120085 is a 9-pin encapsulated AC/DC power supply from Hitron Electronics. It features a maximum output current of 0.85A and a maximum output power of 10W. The supply operates within a temperature range of 0 to 50°C and has a minimum isolation voltage of 4000VAC. It is designed for medical applications and has a fixed output voltage of 12V.
Hitron Electronics HASM10G-S120085 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 95.8 |
| Package Width (mm) | 54.9 |
| Package Height (mm) | 25.4 |
| Mounting | Screw |
| Style | Encapsulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.85(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10(Typ)W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Output Type | Fixed |
| Maximum Input Current | 0.16(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HASM10G-S120085 to view detailed technical specifications.
No datasheet is available for this part.