Hitron Electronics HDC201P-48B-490(E) technical specifications.
| Package Length (mm) | 171.3 |
| Package Width (mm) | 40.3 |
| Package Height (mm) | 128.5 |
| Mounting | Screw |
| Type | Step Down |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Output Power | 200W |
| Input/Output Type | DC/DC |
| Output Current | 33|33|5|1A |
| Input Voltage | 48V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | Yes |
| Cage Code | S7221 |
| HTS Code | 8504407012 |
| Schedule B | 8504407012 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDC201P-48B-490(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.