The HDH100-48B-S150100 is a 9-pin board mount DC/DC converter from Hitron Electronics. It has a minimum input voltage of 36V and a maximum input voltage of 72V, with an output voltage of 15V and a maximum output current of 10A. The converter has a maximum output power of 150W and is designed for operation in a temperature range of -40°C to 100°C. It is an isolated, screw-mount device with a package length of 60.96mm, width of 57.91mm, and height of 12.7mm.
Hitron Electronics HDH100-48B-S150100 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 60.96 |
| Package Width (mm) | 57.91 |
| Package Height (mm) | 12.7 |
| Mounting | Screw |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 15V |
| Maximum Input Voltage | 72V |
| Maximum Output Power | 150W |
| Maximum Output Current | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDH100-48B-S150100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.