Hitron Electronics HDM25-12B-D12 technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 65 |
| Package Width (mm) | 50 |
| Package Height (mm) | 10.2 |
| Mounting | Screw |
| Isolation | Isolated |
| Number of Outputs | 2 |
| Minimum Input Voltage | 9V |
| Output Voltage | 12|-12V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 25W |
| Maximum Output Current | 0.84A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDM25-12B-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.