The HDU200-A-T050DI is a 3-output DC/DC converter from Hitron Electronics. It has a screw mount and is isolated. The device is a step-down type with three outputs, providing 5V, 3.3V, and 12V at 25A, 25A, and 1.2A respectively. The input voltage is 12V and the output power is 200W. The converter operates between 0°C and 50°C.
Hitron Electronics HDU200-A-T050DI technical specifications.
| Package Length (mm) | 175.69 |
| Package Width (mm) | 60.96 |
| Package Height (mm) | 262.05 |
| Mounting | Screw |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 3 |
| Output Voltage | 5|3.3|12V |
| Output Power | 200W |
| Input/Output Type | DC/DC |
| Output Current | 25|25|1.2A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | Yes |
| Cage Code | S7221 |
| HTS Code | 8504407012 |
| Schedule B | 8504407012 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDU200-A-T050DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.