Hitron Electronics HDU45-A-11 technical specifications.
| Package Length (mm) | 175.9 |
| Package Width (mm) | 30.28 |
| Package Height (mm) | 128.7 |
| Mounting | Screw |
| Cage Code | S7221 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HDU45-A-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.