Hitron Electronics HEA-48-105145-1 technical specifications.
| Style | WallMount |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 10.5V |
| Maximum Output Current | 1.45A |
| Maximum Output Power | 15.6(Typ)W |
| Input Voltage | 120V |
| Maximum Input Current | 0.25(Typ)A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 20% |
| Power Indicator | No |
| Protection | Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HEA-48-105145-1 to view detailed technical specifications.
No datasheet is available for this part.