The HEA-48-105145-5 is a wall-mount unregulated linear AC/DC power adapter with a single output. It operates within a temperature range of 0 to 40 degrees Celsius. The adapter has a maximum output current of 1.45A and a maximum output power of 15.6W. It accepts an input voltage of 240V and has a maximum input current of 0.25A. The input connector is a UK type and the output connector is a cylindrical female type.
Hitron Electronics HEA-48-105145-5 technical specifications.
| Style | WallMount |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 10.5V |
| Maximum Output Current | 1.45A |
| Maximum Output Power | 15.6(Typ)W |
| Input Voltage | 240V |
| Maximum Input Current | 0.25(Typ)A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | UK |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 20% |
| Power Indicator | No |
| Protection | Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HEA-48-105145-5 to view detailed technical specifications.
No datasheet is available for this part.