The HEA-48-105145-6G is a wall-mount unregulated linear AC/DC power adapter from Hitron Electronics. It features a single output with a fixed voltage of 10.5V and a maximum current of 1.45A. The adapter has a maximum output power of 15.6W and an input voltage of 240V. It operates within a temperature range of 0 to 40°C and has a typical ripple and noise of 20%. The adapter is equipped with thermal protection and does not have a power indicator. It has an AU input connector and a cylindrical female output connector, with a black adapter color.
Hitron Electronics HEA-48-105145-6G technical specifications.
| Style | WallMount |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 10.5V |
| Maximum Output Current | 1.45A |
| Maximum Output Power | 15.6(Typ)W |
| Input Voltage | 240V |
| Maximum Input Current | 0.25(Typ)A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | AU |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 20% |
| Power Indicator | No |
| Protection | Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HEA-48-105145-6G to view detailed technical specifications.
No datasheet is available for this part.