The HEA-48-105145-A is a desktop adapter with one unregulated linear output. It has a maximum output voltage of 10.5V and a maximum output current of 1.45A. The adapter operates within a temperature range of 0 to 40 degrees Celsius. It has a maximum input voltage of 120V and a maximum input current of 0.25A. The input connector is a US type and the output connector is a cylindrical female type. The adapter is black in color and has a ripple and noise of 20%. It does not have a power indicator and has thermal protection.
Hitron Electronics HEA-48-105145-A technical specifications.
| Style | Desktop Adapter |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 10.5V |
| Maximum Output Current | 1.45A |
| Maximum Output Power | 15.6(Typ)W |
| Input Voltage | 120V |
| Maximum Input Current | 0.25(Typ)A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 20% |
| Power Indicator | No |
| Protection | Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HEA-48-105145-A to view detailed technical specifications.
No datasheet is available for this part.